TRACOPOWER Switching Power Supply, TMPS 10-109, 9V dc, 1.1A, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS庫存編號:
- 181-0590
- 製造零件編號:
- TMPS 10-109
- 製造商:
- TRACOPOWER
- RS庫存編號:
- 181-0590
- 製造零件編號:
- TMPS 10-109
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
The TMPS 10 series comprises ultra compact AC/DC power supply modules in a lightweight fully encapsulated plastic casing for PCB mount. These 10 Watt modules are the ideal solution for low power or segregated circuits when space is critical or for an efficient powering of a standby mode. A peak current of 130% facilitates the activation of main circuits.
Ultra Compact 10 Watt PCB Power module in 1" x 1.5" package
Reinforced I/O isolation 4000 VAC
Operating temperature range –25°C to +70°C
Allows 130% peak current up to 30 s
Ready to meet ErP directive, < 0.15 W no load power consumption
3-year product warranty
Reinforced I/O isolation 4000 VAC
Operating temperature range –25°C to +70°C
Allows 130% peak current up to 30 s
Ready to meet ErP directive, < 0.15 W no load power consumption
3-year product warranty
規格
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 1.1A |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 25.4mm |
Width | 38.1mm |
Depth | 15.74mm |
Series | TMPS 10 |
Efficiency | 83% |
Weight | 29g |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |