RS PRO, 3W Embedded Switch Mode Power Supply SMPS, 3.3V dc, Encapsulated

  • RS庫存編號 181-3235
  • 製造商 RS PRO
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

RS Pro switch mode power supply supports a wide input voltage range of up to 65%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power rating, delivers 3.3V output voltage and 900mA output current.

Universal Full Input 90 - 264VAC or 120-370VDC
3 Watt Power
Short Circuit Protect Function
No Load Power Consumption 0.3W typ.
3.75kVAC Isolation
Operating Temperature Range from -40°C to +80°C without Derating

規格
Attribute Value
Output Voltage 3.3 V dc
Output Current 900mA
Power Rating 3W
Number of Outputs 1
Input Voltage 90 → 264 V ac, 120 → 370 V dc
Mounting Type Through Hole
Package Type Encapsulated
Length 35.7mm
Width 19mm
Depth 25mm
Weight 27.5g
Efficiency 67%
Maximum Temperature +85°C
Minimum Temperature -40°C
暫時缺貨-將在補貨後發貨。
單價 毎管:13 個
HK$ 2,966.22
(不含稅)
Tube(s)
Per Tube
Per unit*
1 +
HK$2,966.22
HK$228.171
* 參考價格