TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 10124, 24V dc, 416mA, 10W, 1 Output, 85 → 264 V ac, 85
- RS庫存編號:
- 418-1945
- 製造零件編號:
- TML 10124
- 製造商:
- TRACOPOWER
此產品已停售
替代產品
該產品我們目前不提供。 這些是我們推薦的替代產品。
- RS庫存編號:
- 418-1945
- 製造零件編號:
- TML 10124
- 製造商:
- TRACOPOWER
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Note
Standards
IEC/EN60950, UL1950
Approvals
UL Recognised Component for Canada & US
規格
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 416mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 85 → 264 V ac, 85 → 370 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 64mm |
Width | 45mm |
Depth | 20.5mm |
Efficiency | 72 → 80% |
Minimum Temperature | -25°C |
Weight | 95g |
Maximum Temperature | +60°C |