Mean Well Embedded Switch Mode Power Supply SMPS, SP-320-36, 36V dc, 8.8A, 316.8W, 1 Output, 124 → 370 V dc, 88
- RS庫存編號:
- 678-3837
- 製造零件編號:
- SP-320-36
- 製造商:
- Mean Well
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 678-3837
- 製造零件編號:
- SP-320-36
- 製造商:
- Mean Well
法例與合規
產品詳細資訊
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Note
Derate output 2% per °C above 50°C.
Depth does not include terminal block.
Depth does not include terminal block.
Standards
EN 60950, UL 60950
Approvals
UL recognised, TUV, CB
規格
Attribute | Value |
---|---|
Output Voltage | 36V dc |
Output Current | 8.8A |
Power Rating | 316.8W |
Number of Outputs | 1 |
Input Voltage | 124 → 370 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 215mm |
Width | 115mm |
Depth | 50mm |
Efficiency | 87% |
Weight | 1.1kg |
Minimum Temperature | -20°C |
Maximum Temperature | +65°C |