EA Elektro-Automatik Embedded Switch Mode Power Supply SMPS, EA-PS 880-40R, 80V dc, 40A, 1kW, 1 Output, 90 →
- RS庫存編號:
- 686-0924
- 製造零件編號:
- EA-PS 880-40R
- 製造商:
- EA Elektro-Automatik
此產品已停售
- RS庫存編號:
- 686-0924
- 製造零件編號:
- EA-PS 880-40R
- 製造商:
- EA Elektro-Automatik
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Power Supplies - PS 800 Series
These industrial power supplies provide laboratory features such as 0 to 100% adjustment, read back of V & I, high stability and low ripple making them perfectly suitable for purely automated applications in which no manual controls or meters are required.,The flexible "auto-ranging" output on the 1kW and 1.5kW types allow the use with either a high voltage or a high current requirement within the stipulated power rating. Typical usages are electronic component or circuit testing, age testing, heating, electro-chemical processes, all being controlled by AD/DA cards or PLCs.
Microprocessor controlled power supplies with active PFC
Selectable fixed output voltage mode
Analogue interface 0-10V, parallel operation
Remote sensing, status LEDs, over-voltage protection and over-temperature protection
Natural convection cooling for 320W to 650W types
Integrated fan cooling for 1kW and 1.5kW types
Flexible auto-ranging output on 1kW and 1.5kW types
Rugged wall/panel mounting housing
Selectable fixed output voltage mode
Analogue interface 0-10V, parallel operation
Remote sensing, status LEDs, over-voltage protection and over-temperature protection
Natural convection cooling for 320W to 650W types
Integrated fan cooling for 1kW and 1.5kW types
Flexible auto-ranging output on 1kW and 1.5kW types
Rugged wall/panel mounting housing
Standards
EN 61204, EN 55022 Class B
Approvals
EN 60950
規格
Attribute | Value |
---|---|
Output Voltage | 80V dc |
Output Current | 40A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 360mm |
Width | 240mm |
Depth | 90mm |
Efficiency | 93% |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |
Weight | 6.4kg |