Recom Embedded Switch Mode Power Supply SMPS, RAC04-3.3SC/230, 3.3V dc, 1.2A, 4W, 1 Output, 80 → 264V ac Input
- RS庫存編號:
- 817-9801
- 製造零件編號:
- RAC04-3.3SC/230
- 製造商:
- Recom
此產品已停售
- RS庫存編號:
- 817-9801
- 製造零件編號:
- RAC04-3.3SC/230
- 製造商:
- Recom
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Standards
EN-60950-1, UL-60950-1
Approvals
EN, UL and CE certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 1.2A |
Power Rating | 4W |
Number of Outputs | 1 |
Input Voltage | 80 → 264V ac |
Mounting Type | Through Hole |
Package Type | Encapsulated |
Length | 36.7mm |
Width | 27.2mm |
Depth | 17.1mm |
Efficiency | 72% |
Minimum Temperature | -40°C |
Maximum Temperature | +65°C |