SL POWER CONDOR, Embedded Switch Mode Power Supply SMPS, Open Frame

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Switch Mode, Single Output, General Purpose Power Supply, GB60S Series

The SL Power Electronics GB60S family is a series of high density, single output, open-frame AC/DC power supplies. These switch mode power supplies measure only 2 X 3 inches and less than 1U high, the GB60S provides 60W with 88% typical efficiency under convection cooling. The GB60S power supplies operate at universal input range of 90 to 264Vac and wide temperature range -20°C to +80°C with derating. The GB60S models come with standard outputs ranging from 12V to 48V. The power supplies use less than 0.5W no-load Power Consumption. Approved to CSA/EN/IEC/UL60950-1, 2nd edition, the GB60S power supplies will allow easy integration into many industrial and ITE applications.

2 x 3 x 1.0 inches package
For 1U Applications
60W convection cooled
Universal Input 90-264Vac
Level V Efficiency Compliant Models
Less than 0.5W no-load Power Consumption
RoHS Compliant

Standards

CSA/EN/IEC/UL60950-1, 2nd Edition

Approvals

CSA/EN/IEC/UL

Switch Mode - SL Power

規格
Attribute Value
Package Type Open Frame
此為已停產產品