SL POWER CONDOR, 275W Embedded Switch Mode Power Supply SMPS, 15V dc, Open Frame

  • RS庫存編號 851-3309
  • 製造零件編號 MINT1275A1514K01
  • 製造商 SL POWER CONDOR
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

Switch Mode, Single Output, Medical Power Supply, MINT1275A Series

The SL Power Electronics MINT1275 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3 x 5 x 1.4 inches, the MINT1275 provides 275W continuous, with 200 lfm airflow, or 180W convection cooled, with up to 92% efficiency. The MINT1275 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1275 series of switching power supplies are ideal for medical applications.

Small package
Ideal for 1U Applications
Up to 275W of AC-DC Power
Universal Input 90-264Vac
Forced Current Share
5V standby and 12V fan outputs
Inhibit, Power Fail, Output OK Signals
Efficiency 92% typical
RoHS Compliant

Standards

CSA/EN/IEC/UL60601-1, 3rd Edition, 2 x MOPP Isolation

Approvals

CSA/EN/IEC/UL

Switch Mode - SL Power

規格
Attribute Value
Output Voltage 15 V dc
Output Current 18.3A
Power Rating 275W
Number of Outputs 1
Input Voltage 100 240 V ac, 120 370 V dc
Mounting Type Open Frame
Package Type Open Frame
Length 127mm
Width 76.2mm
Depth 33mm
Weight 325g
Efficiency 92%
Maximum Temperature +70°C
Minimum Temperature -10°C
此為已停產產品