- RS庫存編號:
- 810-0325
- 製造零件編號:
- EMTWIN65
- 製造商:
- Knightsbridge
此產品已停售
- RS庫存編號:
- 810-0325
- 製造零件編號:
- EMTWIN65
- 製造商:
- Knightsbridge
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Knightsbridge LED Emergency Lighting Twin Spot Non-Maintained
The Knightsbridge LED emergency lighting bulkhead is a 2 x 3W, non-maintained, twin spot, white LED light. The twin spotlight is made of moulded polycarbonate. This non-maintained, luminaire is only illuminated on a failure of the mains supply. This LED light is a 9.6V, 2200mAh, Ni-cad battery, for a 3 hours emergency duration.
Features and Benefits
Fitting type is twin spot
2 x 3W non-replaceable LED
450 lumens
Voltage rating is 230V
Discharge duration is 3hrs
Powder-coated pressed steel Chassis
Self-extinguishing polycarbonate Body
Self-extinguishing polycarbonate Diffuser
Operating temperature range is between -10℃ and 30℃
2 x 3W non-replaceable LED
450 lumens
Voltage rating is 230V
Discharge duration is 3hrs
Powder-coated pressed steel Chassis
Self-extinguishing polycarbonate Body
Self-extinguishing polycarbonate Diffuser
Operating temperature range is between -10℃ and 30℃
Applications
Emergency exits
Switch rooms
Storage areas
Switch rooms
Storage areas
Certifications
EN 55015
EN 61547
EN 61000
EN 61347
BS EN 60598
EN 61547
EN 61000
EN 61347
BS EN 60598
規格
Attribute | Value |
---|---|
Maintained | Non Maintained |
Length | 272 mm |
Width | 296 mm |
Depth | 75 mm |
Lamp Type | LED |
Wattage | 2 x 3 W |
Fitting Type | Twin Spot |
Luminosity | 450 lm |
Lamp Supplied | Yes |
Duration | 3h |
Voltage Rating | 230 V |