- RS庫存編號:
- 209-1398
- 製造零件編號:
- OVA38376
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 209-1398
- 製造零件編號:
- OVA38376
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric emergency light block is non-maintained and has self-test function which used 4 LED with 1 W of power. The light is 292mm of height and 37 mm deep.
Ambient air temperature for operation 0 to 40 °C
Degree of protection IP40
Degree of protection IP40
規格
Attribute | Value |
---|---|
Maintained | Non Maintained |
Length | 292 mm |
Width | 116 mm |
Depth | 37 mm |
Lamp Type | LED |
Wattage | 1 W |
Fitting Type | Luminaire |
Series | Exiway |
Duration | 1h |