TE Connectivity 1VK1 Powerline Filter 2.81in Length,, 1 A, 250 V ac

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

Corcom K Series General Purpose RFI Power Line Filters

Corcom filters are recognized worldwide for providing EMI/RFI filtering solutions. TE offers over 70 Corcom filter series that are suitable for a wide range of applications across multiple industries. All Corcom filters have been designed and tested for susceptibility and/or emissions applications and have received approval from major safety agencies throughout the world including UL, CSA and VDE

Suitable for high impedance loads
Well suited to applications where pulsed, continuous and/or intermittent RFI interference is present
EK models meet the very low leakage current requirements for VDE portable equipment and non-patient care medical equipment
Available with ground line inductor (choke)

Approvals

UL, CSA and VDE

規格
Attribute Value
Accessory Type RFI Filter
Voltage Range 250 V ac
Current Rating 1 A
Electrical Phase 1
Length 2.81in
Width 1.81in
Depth 0.91in
Dimensions 2.81 x 1.81 x 0.91 in
當前暫無庫存,可於2020/6/19發貨,3 工作日送達。
單價 個
HK$ 185.34
(不含稅)
單位
Per unit
1 +
HK$185.34