Panel for use with 19 in Cabinet

  • RS庫存編號 112-0724
  • 製造零件編號 PA-1106-BT
  • 製造商 Bud
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Bud 19in Rack Panels - PA Series

A range of Bud 19 in rack panels, which are stylish in their own way, with a powder finish of either metallic grey or textured white. The PA series differs in their specifications. So whether it is a certain size or a particular number of slots you need, you are sure to find one to suit your application. All models are highly reliable and excellent quality.

• Colour: Metallic grey/Textured White
• Material: Aluminium
• Various sizes and thickness available

Features & Benefits

規格
Attribute Value
Type Rack Panel
For Use With 19 in Cabinet
Material Aluminium
Colour Black
此為已停產產品