Spelsberg Polycarbonate, 110mm H, 39mm W, 75mm L for Use with 35 x 7.5 mm Toolless Mounting of Standard Rails, GEOS-L
- RS庫存編號:
- 187-6462
- 製造零件編號:
- 72002201
- 製造商:
- Spelsberg
此產品已停售
- RS庫存編號:
- 187-6462
- 製造零件編號:
- 72002201
- 製造商:
- Spelsberg
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Mounting holder set, for tool less mounting of standard rails 35 x 7.5 mm and mounting plates at various heights, Set = 4 pcs.
規格
Attribute | Value |
---|---|
Width | 39mm |
Height | 110mm |
Length | 75mm |
Colour | Grey |
Material | Polycarbonate |
For Use With | 35 x 7.5 mm Toolless Mounting of Standard Rails, GEOS-L 3030-18 Empty Enclosure, GEOS-L 3040-18 Empty Enclosure, Mounting Plates at Various Heights |