- RS庫存編號:
- 230-1190
- 製造零件編號:
- 2203896
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 230-1190
- 製造零件編號:
- 2203896
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Phoenix Contact connection plate is a ICS filler with D-SUB 15 function cut-out. It has 25 x 7 x 45 mm ( W x H x D) dimensions. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It has eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It provides optimal space utilization
It is RoHS compliant
It is RoHS compliant
規格
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Series | ICS |
Width | 25mm |
Height | 7mm |
Length | 45mm |
Number of Cutouts | 1 |
RAL Code | RAL 7035 |
Material | Polyamide |