Panel for use with Industrial Enclosure

  • RS庫存編號 283-5066
  • 製造零件編號 KL1582000
  • 製造商 Rittal
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): DE
產品詳細資訊

KL series IP55 junction boxes with cable gland plates

These boxes have openings for cable feed plates.
The cover has a special seal moulded in-situ.
Cable feed plates, available to order separately, are made of sheet steel complete with seals.
Depending on the size of the box, the number of cable feed plates may vary from 2 to 8items.
These boxes can be fitted with supporting rails for mounting onto internal equipment.

Cable feed plate material: grey plastic RAL 7035 - light grey
Model KL1581: 12 x PG13.5
Model KL1582: 6 x PG13.5; 2 x PG16; 2 x PG21
Depth: 120 mm
Stock    
no. dim. (mm) weight
Enclosure L x H x W (kg)
499-6163 300 x 150 x 120 2.7
499-6179 300 x 200 x 120 3.3
108-038 300 x 300 x 120 4.5
499-6191 400 x 200 x 120 4
614-4235 400 x 300 x 120 5.5
516-9744 400 x 400 x 120 6.7
108-022 500 x 200 x 120 4.9
516-9750 500 x 300 x 120 6.6
516-9766 600 x 200 x 120 5.9
規格
Attribute Value
Type Cable Gland Plate
Width 90mm
Height 220mm
Material Plastic
For Use With Industrial Enclosure
此為已停產產品