Hammond 1451 Series Steel Perforated Cover for Use with 1441 Enclosure, 1444 Enclosure, 203.58 x 101.6 x 0.91mm
- RS庫存編號:
- 868-2616
- 製造零件編號:
- 1451-10
- 製造商:
- Hammond
此產品已停售
- RS庫存編號:
- 868-2616
- 製造零件編號:
- 1451-10
- 製造商:
- Hammond
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CA
產品詳細資訊
Hammond 1451 Series Perforated Chassis Covers
The 1451 series of chassis covers from Schurter are designed for use with the 1441 and 1444 series of chassis and has 20 gauge steel ends welded to a perforated steel wrapper which provides better ventilation.
Features:
Available in ASA 61 grey or satin black powder paint finish
Self-tapping screws included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Various sizes available
Available in ASA 61 grey or satin black powder paint finish
Self-tapping screws included
Replacement screws 1421J6 (Pkg. of 6, 6-32 Philips head screws)
Various sizes available
規格
Attribute | Value |
---|---|
Type | Perforated Cover |
Length | 204mm |
For Use With | 1441 Enclosure, 1444 Enclosure |
Width | 102mm |
Material | Steel |
Dimensions | 203.58 x 101.6 x 0.91mm |
Height | 1mm |
Colour | Grey |
Series | 1451 |