- RS庫存編號:
- 875-3260
- 製造零件編號:
- 24563172
- 製造商:
- Schroff
此產品已停售
- RS庫存編號:
- 875-3260
- 製造零件編號:
- 24563172
- 製造商:
- Schroff
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
84HP Shielded Sub-rack
Typical shielding 40 dB with 1GHz (front enclosed with shielded front panels)
Strengthened horizontal rails provide increased stability
Shock and vibration proof to IEC 61587-1
Horizontal rails, mounting flanges and rear corner anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick. Rear panel 2.5mm thick aluminium, outer surface anodised, inside: yellow chromate. Cover plate 0.8mm thick aluminium PerforationÆ 4.0mm, air flow 60%
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC 60950, shielding to VG 95373/TI5, mechanical stress to IEC 61587-1
Delivery contents: Six horizontal rails, two side panels, two mounting flanges, six threaded inserts with 6U x 8, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U, two cover plates, one rear panel, one EMC gasket material and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644
Strengthened horizontal rails provide increased stability
Shock and vibration proof to IEC 61587-1
Horizontal rails, mounting flanges and rear corner anodised aluminium extrusions. Side panels clear chromate aluminium, 2.0mm thick. Rear panel 2.5mm thick aluminium, outer surface anodised, inside: yellow chromate. Cover plate 0.8mm thick aluminium PerforationÆ 4.0mm, air flow 60%
Contact surfaces electrically conductive
Standards: IEC 60297-3/DIN 41 494-5, earthing to IEC 60950, shielding to VG 95373/TI5, mechanical stress to IEC 61587-1
Delivery contents: Six horizontal rails, two side panels, two mounting flanges, six threaded inserts with 6U x 8, two insulating strips with 6U x 4, one horizontal rail centre rear only 6U, two cover plates, one rear panel, one EMC gasket material and one assembly kit
For a 19" Europack Pro fixing kit order Stock No.291-8644
Note
If a back plane is mounted to the rear horizontal rail, the insulating strips can be used as an intermediate layer. If IEC 60602-3\DIN 41612) connectors are fitted, additional perforated rails have to be mounted to the insulating strip of the rear horizontal rail
Europac Pro
Highly flexible 19" Sub-rack Range
規格
Attribute | Value |
---|---|
Type | Sub-Rack |
For Use With | 19 in. Standard Components |
Material | Aluminium |