381 x 381mm Mounting Plate

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): MX
產品詳細資訊

Panels for Type 3R, 4, 4X, 12 and 13 Enclosures

A series of panels for type 3R, 4, 4X, 12 and 13 enclosures. The steel panels are 10 or 12 gauge, finished in white polyester powder paint or corrosion-resistant coating. Aluminum panels are 5052- H32 aluminum alloy and protected with a plastic film. Panels are available in a variety sizes, larger panels have flanges on two or four sides.

Material: painted steel, conductive steel, stainless steel and Aluminum.

Hoffman - Panels and Panel Accessories

規格
Attribute Value
Type Mounting Plate
Dimensions 381 x 381mm
Material Steel
For Use With Type 12 Enclosure, Type 13 Enclosure, Type 3R Enclosure, Type 4 Enclosure, Type 4X Enclosure
此為已停產產品