Toshiba TC74HC148AP(F), Priority Encoder, 8 to 3, 2 → 6 V, 16-Pin PDIP

  • RS庫存編號 539-9541
  • 製造零件編號 TC74HC148AP(F)
  • 製造商 Toshiba
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

TC74HC Series, Toshiba

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

規格
Attribute Value
Logic Family HC
Logic Function Priority
Cascading Capability Yes
Number of Element Inputs 8
Number of Element Outputs 3
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Dimensions 19.25 x 6.4 x 3.5mm
Height 3.5mm
Length 19.25mm
Maximum Operating Supply Voltage 6 V
Minimum Operating Supply Voltage 2 V
Width 6.4mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
此為已停產產品