- RS庫存編號:
- 165-3279
- 製造零件編號:
- ATCRYPTOAUTH-XPRO-B
- 製造商:
- Microchip
此產品已停售
- RS庫存編號:
- 165-3279
- 製造零件編號:
- ATCRYPTOAUTH-XPRO-B
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
CryptoAuth XPRO-B evaluation and development kit is an add-on board to the XplainedPro evaluation platforms to support the ATSHA204A, ATAES132A, ATECC508A and ATECC608A in embedded design applications. CryptoAuth XPRO-B Pro has been developed to allow fast system prototyping within the Xplained and XplainedPro evaluation environment. This kit gives engineers, developers, and decision makers a tool to understand the device architecture and its uses for product authentication, confidential file protection, perform two-factor logons, or prevent software piracy. Complete source code for the CryptoAuthentication devices is available in ASF (Software Framework). Schematics, Gerber files, and a bill of materials are also available
Multiple CryptoAuthentication devices
ATECC508A - Symmetric/Assymetric Key storage and Cryptographic Coprocessor
ATECC608A - Symmetric/Assymetric Key storage and Cryptographic Coprocessor with enhancements for secure boot and secure connectivity
ATSHA204A - Symmetric Key storage and Cryptographic Coprocessor
ATAES132A - 32 Kb High Security Serial EEPROM Memory with AES-128 Cryptographic AES-CCM engine.
Atmel Studio Kit ID Detection circuitry
Location for Optional XPRO extension header.
ATECC508A - Symmetric/Assymetric Key storage and Cryptographic Coprocessor
ATECC608A - Symmetric/Assymetric Key storage and Cryptographic Coprocessor with enhancements for secure boot and secure connectivity
ATSHA204A - Symmetric Key storage and Cryptographic Coprocessor
ATAES132A - 32 Kb High Security Serial EEPROM Memory with AES-128 Cryptographic AES-CCM engine.
Atmel Studio Kit ID Detection circuitry
Location for Optional XPRO extension header.
規格
Attribute | Value |
---|---|
Kit Name | CryptoAuth Xplained Pro |
Kit Classification | Development Kit |
Processor Part Number | ATAES132A, ATECC508A, ATECC608A, ATSHA204A |