- RS庫存編號:
- 144-0528
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 144-0528
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
kWh Power DIN Rail Power Meter
kWh Power single phase DIN Rail power meter with MID B&D approval work directly connected to a maximum load 45 A AC circuit. The meter comes with a pulsed output for remote monitoring. Housed in a 1U DIN Rail mounting housing, the power meter also comes complete with sealable terminal covers to prevent tampering with connections.
Features and Benefits
MID B&D approval
1 Module DIN Rail-mounted (35 mm)
Digital backlit display
Class B (kWh) EC directive 2004/22/EC
Certificate number 0120/SGS0221
1000IMP/kWh pulsed output
1 Module DIN Rail-mounted (35 mm)
Digital backlit display
Class B (kWh) EC directive 2004/22/EC
Certificate number 0120/SGS0221
1000IMP/kWh pulsed output
規格
Attribute | Value |
---|---|
Cutout Height | 119mm |
Cutout Width | 17.5mm |
Display Type | Backlit |
Number of Digits | 7 |
Number of Phases | 1 |
Pulse Output | Yes |
Depth | 62mm |
Minimum Temperature | -20°C |
Maximum Temperature | +50°C |
Meter Type | Digital |
Measurement Range | Maximum of 1000IMPkWh |