400mL Anti-Static Foam Cleanser Liquid

  • RS庫存編號 168-1658
  • 製造零件編號 ERAFC400D/12
  • 製造商 Electrolube
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): GB
產品詳細資訊

Electrolube can provide a total solution for mobile mechanics and service engineers through the wide range available. Products are supplied in a range of packaging dependent upon their application and end use. These include aerosols, pump sprays, syringes, tubes, pens, sachets and small tins.

AFC – Anti-Static Foam Cleaner
Protects against static build-up
Safe on all plastics
Apply and wipe with Anti-Static Cloths (AAC)

A very efficient anti-static foaming cleanser for surfaces prone to static dust attraction which has been specially developed for use on plastics, metal, glass and synthetic surfaces. This product is free of CFC solvents and propellants. AFC is available in 200 and 400ml 100% Ozone Friendly aerosols.

Syringes, pump sprays, tubes, aerosols, wipes, and pens
Air duster and freezer sprays
Cleaners and wipes
Greases and oils
Encapsulation resins and conformal coatings
Maintenance, test, repair and small scale production
Paints and galvanising sprays

規格
Attribute Value
Dispenser Type Spray
Format Liquid
Capacity 400
Colour Colourless
Anti-Static Yes
現貨庫存, 可於8 工作天免費送貨
單價 毎盒:1 個
HK$ 573.45
(不含稅)
Box(es)
1 - 14
HK$573.45
15 - 39
HK$550.51
40 +
HK$539.05