- RS庫存編號:
- 871-5390
- 製造零件編號:
- 35335
- 製造商:
- Desco
此產品已停售
- RS庫存編號:
- 871-5390
- 製造零件編號:
- 35335
- 製造商:
- Desco
產品概覽和技術數據資料表
法例與合規
豁免
- COO (Country of Origin):
- US
產品詳細資訊
One-Touch Dispenser
One-Touch Dispenser from Menda. Stainless steel pumps with air-tight valves that stop the evaporation of solvents.
Available in metal or HDPE
High density polyethylene suitable for many solvents
Translucent Finish - allows easy viewing of contents
Available in a range of sizes
Square shape provides stability and saves storage space
Wide opening that is easy to fill
Unique valve prevents fumes, spills & contamination
Dispenses approximately 0.2cc of liquid with each pump
Ideal for use with hand sanitiser
High density polyethylene suitable for many solvents
Translucent Finish - allows easy viewing of contents
Available in a range of sizes
Square shape provides stability and saves storage space
Wide opening that is easy to fill
Unique valve prevents fumes, spills & contamination
Dispenses approximately 0.2cc of liquid with each pump
Ideal for use with hand sanitiser
規格
Attribute | Value |
---|---|
Dispenser Type | Pump |
Capacity | 4 |