- RS庫存編號:
- 776-8321
- 製造零件編號:
- CWE-24720
- 製造商:
- Desco Europe
此產品已停售
- RS庫存編號:
- 776-8321
- 製造零件編號:
- CWE-24720
- 製造商:
- Desco Europe
法例與合規
豁免
- COO (Country of Origin):
- US
產品詳細資訊
Desco EMIT Digital Static Field Meter
The Desco EMIT digital static field meter is a high-quality, portable, non-contacting static field meter which provides accurate readings consistently. This indicates surface voltage and polarity on objects. This portable electrostatic meter includes optical distance indicator, HOLD button, auto-ranging and LCD.
Supplied with:
1 x digital static field meter
1x 9V alkaline battery
1 x certificate of calibration
Supplied with:
1 x digital static field meter
1x 9V alkaline battery
1 x certificate of calibration
Features and Benefits
Card dimensions are 4.75in (height ) and 1.56in (width)
Indicates range in 10%, 20%, 30% and 40%
Indicates range in 10%, 20%, 30% and 40%
Applications
Amplifier biasing
Surge arrestors
Suppress DC signals
Surge arrestors
Suppress DC signals
規格
Attribute | Value |
---|---|
Power Source | Battery |
Test Point | Surface |
Supply Voltage | 9V |
Depth | 23.9mm |
Height | 125.5mm |
Width | 69.9mm |
Display Type | LCD |
Complies with EN 61340-5-1 | Yes |