WIZnet Inc WIZ-SM10, Ethernet Controller, 10 Mbps, 100 Mbps MDI/MDIX, Serial-SPI, UART, 3.3 V, 48-Pin LQFP
- RS庫存編號:
- 725-7685
- 製造零件編號:
- WIZ-SM10
- 製造商:
- WIZnet Inc
此產品已停售
- RS庫存編號:
- 725-7685
- 製造零件編號:
- WIZ-SM10
- 製造商:
- WIZnet Inc
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
Application Module for Smart Meter
2 Serial ports RS-232C to Ethernet
Serial Commands for Serial Configuration
Support PPPoE for ADSL Connection and Authentication Configuration
Static IP, DHCP, PPPoE
DNS (Domain Name System)
Configuration Program
10/100Mbps Ethernet and 230Kbps Serial Communication
mSD for Data Logging
UART and SPI Interface for External Device
Dimensions 55 x 35 x 10 mm
Power consumption: Under 150mA at 3.3Vdc
Serial Commands for Serial Configuration
Support PPPoE for ADSL Connection and Authentication Configuration
Static IP, DHCP, PPPoE
DNS (Domain Name System)
Configuration Program
10/100Mbps Ethernet and 230Kbps Serial Communication
mSD for Data Logging
UART and SPI Interface for External Device
Dimensions 55 x 35 x 10 mm
Power consumption: Under 150mA at 3.3Vdc
規格
Attribute | Value |
---|---|
Physical Network Type | W5100 |
Host Interface | Serial-SPI, UART |
Network Interface | MDI/MDIX |
Communication Mode | Full Duplex, Half Duplex |
Data Rate | 10 Mbps, 100 Mbps |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 48 |
Auto-Negotiation | Yes |
Typical Operating Supply Voltage | 3.3 V |
Dimensions | 55 x 35 x 10mm |
Length | 55mm |
Maximum Operating Temperature | +70 °C |
Height | 10mm |
Minimum Operating Temperature | 0 °C |
Width | 35mm |