- RS庫存編號:
- 205-0431
- 製造商:
- RS PRO
此產品已停售
- RS庫存編號:
- 205-0431
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Cat 6 IDC Feedthrough Connector
Brought to you by RS PRO, this feedthrough connector allows an RJ45 connection to be securely fed through a standard XLR format chassis. With a socket on either side, you can feedthrough RJ45 cable assemblies into and out of a panel, chassis or wall with ease, wherever an XLR sized mounting hole is available.
With a robust plastic construction, the feedthrough connector can be easily secured with countersunk screw holes, is impact and heat resistant which means it is able to withstand temperature variations and harsh environments.
With a robust plastic construction, the feedthrough connector can be easily secured with countersunk screw holes, is impact and heat resistant which means it is able to withstand temperature variations and harsh environments.
Features and Benefits
- Feedthrough fits a standard XLR cut-out
- The connector can be mounted from front or back
- Low rear profile ensures space-saving for your electrical systems
- Made for standard cable assemblies- no soldering or punch terminations required for this connector
- Made from PC plastic providing a durable and reliable connection for your feedthroughs
- Provides strain relief for your cables extending their lifespan
- IDC design for insulated cables
Applications
The RS Pro CAT 6 IDC feedthrough connector having frame made up of plastic material and black in colour with PLAIN hole.
Why RS PRO?
Fits standard XLR Ø24mm cut-out
No soldering or punch termination
Front or rear mounted
Low rear profile
No soldering or punch termination
Front or rear mounted
Low rear profile
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
規格
Attribute | Value |
---|---|
Type | Feedthrough Connectors |
Interface Type | IDC |
LAN Category | Cat6 |
Number of Ports | 8 |
Series | CP30227 |