EDL Lighting Limited Compact Fluorescent Medical Light, Dimmable, 10 W, 13 W, Reach:1100mm, Spring Balanced, 230 V,
- RS庫存編號:
- 702-5242
- 製造零件編號:
- 00400
- 製造商:
- EDL Lighting Limited
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 702-5242
- 製造零件編號:
- 00400
- 製造商:
- EDL Lighting Limited
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
XL4 Patient Light
The EDL Industries XL4 is an ergonomically designed, energy efficient patient light. Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctors surgeries. The unique features of the XL4 make it ideal to use for both patient and medical staff.
CFL or LED (two stage dimmable) options
Energy efficient electronic ballasts used in CFL models
Lamp shade manufactured from anti-microbial ABS mouldings to help reduce the risk of cross contamination and subsequently infection control
Smooth surfaces facilitate easycleaning
Dual aspect handles for ease of manoeuvrability (front & rear)
Cool running and fully enclosed shade for safety assurance
Fully enclosed spring balanced arm assisting ease of movement although concurrently retaining set position
The shade neck assembly enables the bi-directional movement of the shade on 2 planes
Energy efficient electronic ballasts used in CFL models
Lamp shade manufactured from anti-microbial ABS mouldings to help reduce the risk of cross contamination and subsequently infection control
Smooth surfaces facilitate easycleaning
Dual aspect handles for ease of manoeuvrability (front & rear)
Cool running and fully enclosed shade for safety assurance
Fully enclosed spring balanced arm assisting ease of movement although concurrently retaining set position
The shade neck assembly enables the bi-directional movement of the shade on 2 planes
Medical Lamps
規格
Attribute | Value |
---|---|
Lamp Type | Compact Fluorescent |
Wattage | 10 W, 13 W |
Maximum Reach | 1100mm |
Arm Type | Spring Balanced |
Dimmable | Yes |
Voltage Rating | 230 V |
Application | Medical |
Cable Length | 2.75m |
Lamp Supplied | Yes |