iStorage diskAshur DT USB3 256-bit 8TB

  • RS庫存編號 123-9703
  • 製造零件編號 IS-DA-256-8000
  • 製造商 iStorage
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): CN
產品詳細資訊

iStorage diskAshur DT

The iStorage diskAshur DT is the first portable hardware encrypted hard drive with PIN code access. The diskAshur DT utilises military grade XTS-AES 256-bit hardware encryption, which encrypts all data stored on the drive in real time.

USB 3.0 Desktop Hard Drive
XTS-AES 256-bit hardware encryption – no software required
OS & Platform independent
Secure access with personalised 6 to 16-digit PIN
Rugged and portable design
Admin feature – set 1 Admin and up to 4 user PIN codes
Set a self-destruct PIN that when entered deletes all encryption keys and renders all data stored on the drive as inaccessible

規格
Attribute Value
Model DT
Capacity 8 TB
Interface USB 3.0
Dimensions 182.88 x 114.3 x 38.1mm
Length 182.88mm
Width 114.3mm
Height 38.1mm
此為已停產產品