- RS庫存編號:
- 240-5891
- 製造零件編號:
- 70804530338
- 製造商:
- 3M
- RS庫存編號:
- 240-5891
- 製造零件編號:
- 70804530338
- 製造商:
- 3M
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
The 3M™ DBI-SALA® Flexiguard™ Modular Jib System is comprised of a modular set of components that when properly configured constitute a unique overhead anchorage system. The M200 adjustable height mast is built with powder coated steel. The fully height adjustable design allows for maximum transportability and adaptation to unique work environments. Adjustment of the system can be accomplished manually with integrated winching handle, or up to 4 times faster using optional power drill overload clutch adapter.
Features and benefits
Extended rail-length increases safe working area
Extended anchor height enhances capabilities in various applications
Automatic fail-safe mast lock prevents uncontrolled mast movement
Power assisted height adjustment capability
Rotating mast up to 360 degrees
Stainless Steel Anchor Trolley
Aluminium Extruded Glyde-Saf Trolley Rail
Flip up rotation handle
Extended anchor height enhances capabilities in various applications
Automatic fail-safe mast lock prevents uncontrolled mast movement
Power assisted height adjustment capability
Rotating mast up to 360 degrees
Stainless Steel Anchor Trolley
Aluminium Extruded Glyde-Saf Trolley Rail
Flip up rotation handle
規格
Attribute | Value |
---|---|
Application | Construction |
Kit Weight Capacity | 141kg |