![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 802-7662 | ||||||||||||||||||||||
Description | FO cable polymer fiber 980/1000 2 m IP20 | ||||||||||||||||||||||
Manufacturer/Brand Name | Phoenix Contact | ||||||||||||||||||||||
Manufacturer Part No. | 1657119 | ||||||||||||||||||||||
|
802-7662 | |
FO cable polymer fiber 980/1000 2 m IP20 | |
Phoenix Contact | |
1657119 |
日期 | Dec 15, 2019 |
Professional range of Phoenix Contact duplex SCRJ fibre optic cable assemblies and accessories ideal for installations inside control cabinets
IP20 Rated
Various lengths available
SCRJ connectors
Attribute | Value |
---|---|
Length | 2m |
Terminated/Unterminated | Terminated |
Connector A | SC |
Connector B | SMA |
Sheath Colour | Black |