Telegartner, T-ST, T-ST Multimode, Single Mode Duplex Fibre Optic Adapter 125μm Fibre Size, 0.4dB Insertion Loss
- RS庫存編號:
- 206-5217
- 製造零件編號:
- J08011A0017
- 製造商:
- Telegartner
此產品已停售
- RS庫存編號:
- 206-5217
- 製造零件編號:
- J08011A0017
- 製造商:
- Telegartner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
T-ST and T-SC Plug Connectors
Zirconium ceramic ferrules and sleeves
On-site assembly with standard commercial tools
Hexagonal crimp width: 4.52 x 10 mm
Pre-fabricated convex front face ensures short polishing times and excellent optical properties
Coupling suitable for multimode and single mode
Insertion loss at couplings: 0.2 dB
Insertion loss at connectors: 0.4 dB
Colour of SC connector/ coupling housing: blue
SC couplings with plastic housing including self-cutting screws (snap or click-in mounting)
ST couplings with metal housing
Cable connection Ø: 2.6 → 3 mm
On-site assembly with standard commercial tools
Hexagonal crimp width: 4.52 x 10 mm
Pre-fabricated convex front face ensures short polishing times and excellent optical properties
Coupling suitable for multimode and single mode
Insertion loss at couplings: 0.2 dB
Insertion loss at connectors: 0.4 dB
Colour of SC connector/ coupling housing: blue
SC couplings with plastic housing including self-cutting screws (snap or click-in mounting)
ST couplings with metal housing
Cable connection Ø: 2.6 → 3 mm
規格
Attribute | Value |
---|---|
Series | T-ST |
Connector Type | T-ST |
Single/Multimode | Multimode, Single Mode |
Simplex/Duplex | Duplex |
Fibre Size | 125µm |
Insertion Loss | 0.4dB |
Colour | Blue |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |