KEMET C4AF Film Capacitor, 10 %, 4 μF 600 V dc 600V ac, Through Hole
- RS庫存編號:
- 258-4271
- 製造零件編號:
- C4AFBBW4400F3OK
- 製造商:
- KEMET
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 盒,共 30 件)*
HK$1,353.39
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 60 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 30 + | HK$45.113 | HK$1,353.39 |
* 參考價格
- RS庫存編號:
- 258-4271
- 製造零件編號:
- C4AFBBW4400F3OK
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Product Type | Film Capacitor | |
| Capacitance | 4μF | |
| Mount Type | Through Hole | |
| Packaging | Tray | |
| Rated AC Voltage | 600V ac | |
| Tolerance | 10 % | |
| Series | C4AF | |
| Rated DC Voltage | 600V dc | |
| Lead Pitch | 20.3mm | |
| Automotive Standard | AEC-Q200 | |
| Terminal Type | Wire | |
| Application | AC Filtering | |
| Lead Length | 6mm | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Equivalent Series Resistance ESR | 12.8mΩ | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Length | 42mm | |
| Height | 45mm | |
| Standards/Approvals | EN 61071, IEC 61071, VDE 0560 | |
| Package/Case | Plastic | |
| Lead Diameter | 3mm | |
| Dissipation Factor | 0.0007% | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Product Type Film Capacitor | ||
Capacitance 4μF | ||
Mount Type Through Hole | ||
Packaging Tray | ||
Rated AC Voltage 600V ac | ||
Tolerance 10 % | ||
Series C4AF | ||
Rated DC Voltage 600V dc | ||
Lead Pitch 20.3mm | ||
Automotive Standard AEC-Q200 | ||
Terminal Type Wire | ||
Application AC Filtering | ||
Lead Length 6mm | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Equivalent Series Resistance ESR 12.8mΩ | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Length 42mm | ||
Height 45mm | ||
Standards/Approvals EN 61071, IEC 61071, VDE 0560 | ||
Package/Case Plastic | ||
Lead Diameter 3mm | ||
Dissipation Factor 0.0007% | ||
The KEMET C4AF series 4 uF polypropylene metallized film capacitor with a rectangular size plastic box-type design filled with resin. These capacitor is intended to withstand harsh environmental conditions
Self-healing
Low loss
High ripple current
High contact reliability
相关链接
- KEMET C4AF Film Capacitor 4 μF 600 V dc 600V ac, Through Hole
- KEMET C4AF Film Capacitor 6 μF 600 V dc 600V ac, Through Hole
- KEMET C4AF Film Capacitor 3 μF 600 V dc 600V ac, Through Hole
- KEMET C4AF Film Capacitor 5 μF 600 V dc 600V ac, Through Hole
- KEMET C4AF Film Capacitor 11 μF 600 V dc 600V ac, Through Hole
- KEMET C4AF Film Capacitor 1.6 μF 600 V dc 600V ac, Through Hole
- KEMET C4AF Film Capacitor 1 μF 600 V dc 600V ac, Through Hole
- KEMET R58 Film Capacitor 1 μF 600 V dc 600V ac, PCB