- RS庫存編號:
- 684-2276
- 製造零件編號:
- MKP1848716704Y5
- 製造商:
- Vishay
- RS庫存編號:
- 684-2276
- 製造零件編號:
- MKP1848716704Y5
- 製造商:
- Vishay
法例與合規
產品詳細資訊
MKP1848 Series
For use in high performance DC filtering applications
Plastic case, sealed with resin, flame retardant
Plastic case, sealed with resin, flame retardant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Capacitance | 160µF |
Voltage | 700V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848 DC-Link |
Lead Pitch | 52.5mm |
Length | 57.5mm |
Depth | 70mm |
Height | 60mm |
Dimensions | 57.5 x 70 x 60mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 1.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |