- RS庫存編號:
- 513-6924
- 製造零件編號:
- MCPIA-R680SG
- 製造商:
- KAC
此產品已停售
- RS庫存編號:
- 513-6924
- 製造零件編號:
- MCPIA-R680SG
- 製造商:
- KAC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Standard Model
The MCP range of indoor manual call points replaces their standard 'W' indoor series.
Break glass type but flexible re-settable element available as retro-fit item
Monitoring Resistor
Surface mounting
Available in two resistance versions to suit most applications: 470 Ω & 680 Ω
Patented 'plug & play' concept for quick and easy installation
Single maintenance tool
Patented 'cassette' anti-tamper feature
Manufacturers 3 year warranty
Monitoring Resistor
Surface mounting
Available in two resistance versions to suit most applications: 470 Ω & 680 Ω
Patented 'plug & play' concept for quick and easy installation
Single maintenance tool
Patented 'cassette' anti-tamper feature
Manufacturers 3 year warranty
MCP Series Illustrated
Standards
EN54-11
規格
Attribute | Value |
---|---|
Colour | Red |
Call Point Type | Fire Alarm Call Point |
Indoor/Outdoor | Indoor |
Operation Type | Break Glass |
Element Material | Glass |
Tamper Resistant | Yes |
Box Material | PC/ABS |
Depth | 59.5 mm |
Height | 89 mm |
Width | 91mm |