- RS庫存編號:
- 513-6946
- 製造零件編號:
- MCP4A-G000SG
- 製造商:
- KAC
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 513-6946
- 製造零件編號:
- MCP4A-G000SG
- 製造商:
- KAC
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
KAC Break Glass Call Point, Tamper-Resistant, 2A Maximum Current - MCP Series - MCP4A-G000SG
Need to safeguard your operations? Look no further than this break glass call point from KAC. As the device is resettable, you can use it multiple times, ensuring that it's with you for the long haul. Thanks to its anti-tamper design, there's no risk of false alarms interfering with your productivity. A broad operating temperature range between -10°C and +55°C means this safety component stands up to harsh industrial conditions.
Features & Benefits
Break glass operation provides fast and efficient activation
Compact dimensions of 93 (H) x 89 (W) x 59.5mm (D) mean it takes up little space
Compact dimensions of 93 (H) x 89 (W) x 59.5mm (D) mean it takes up little space
Applications
Access control systems
Panic alarm devices
Medical facilities
Panic alarm devices
Medical facilities
How durable is this device?
As the box is made of PC and ABS, it's resistant to heat and impact for maximum durability.
規格
Attribute | Value |
---|---|
Colour | Green |
Call Point Type | Emergency Release Call Point |
Indoor/Outdoor | Indoor |
Operation Type | Break Glass |
Power Source | Mains |
Resettable | Yes |
Element Material | Glass |
Tamper Resistant | Yes |
Box Material | PC/ABS |
Depth | 59.5 mm |
Height | 93 mm |
Width | 89mm |