- RS庫存編號:
- 492-8148
- 製造零件編號:
- L62-8
- 製造商:
- Kee Lite
1 將在 1 工作日發貨 (本地庫存)
19 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$288.02
單位 | Per unit |
1 - 5 | HK$288.02 |
6 - 24 | HK$276.35 |
25 + | HK$267.20 |
- RS庫存編號:
- 492-8148
- 製造零件編號:
- L62-8
- 製造商:
- Kee Lite
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- GB
產品詳細資訊
Standard Railing Base Flange
Used to fix down guardrailing and balustrades
Ideal when a structural fixing is required
Ideal when a structural fixing is required
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
規格
Attribute | Value |
---|---|
Component Type | Railing Flange |
Fits Tube Diameter | 48mm |
Fits Strut Profile | Type 8 |
Structural Element Type | Round Tube |
Fits Round Tube Size | Type 8 |
Product Family | Kee Klamp |
Product System | L62 |