- RS庫存編號:
- 189-5748
- 製造商:
- RS PRO
- RS庫存編號:
- 189-5748
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Flap Wheel
The RS PRO spindle mounted flap wheel has a diameter of 50mm. It has a shaft diameter of 6mm and grit size of 80g and is designed to use with electric drills and air tools. The wheel is Ideal for deburring and general cleaning applications and also suitable for use on mild, construction & alloy steel & iron.
Features and Benefits
• Abrasive grain of aluminium oxide
• Maximum safe speed of 10000rpm
• Maximum safe speed of 10000rpm
規格
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P80 |
Diameter | 50mm |
Wheel Type | Flap Wheel |