- RS庫存編號:
- 189-5760
- 製造商:
- RS PRO
246 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 3 )
HK$74.38
單位 | Per unit | Per Pack* |
3 - 12 | HK$74.38 | HK$223.14 |
15 + | HK$61.213 | HK$183.639 |
* 參考價格 |
- RS庫存編號:
- 189-5760
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Aluminium Oxide Flap Wheels, 60 mm Diameter, P40, P80, P120 Grit
Looking for a metal-cleaning accessory to use with your drill? This set of RS PRO flap wheels is designed with spindles that you can fit into your electric or air-powered tool. These wheels come in three standard grit sizes – P40 for the quick removal of unwanted material, P80 for surface preparation and P120 for your fine finishing tasks.
The grit is made from strong aluminium oxide for a good level of abrasion. The durability of this material also means these flap wheels provide an excellent wear rate over a large surface area.
Use these flap wheels to speed up jobs such as removing rust from iron or deburring mild steel. They're particularly useful for grinding or sanding in awkward spaces such as uneven surfaces and the insides of pipes.
The grit is made from strong aluminium oxide for a good level of abrasion. The durability of this material also means these flap wheels provide an excellent wear rate over a large surface area.
Use these flap wheels to speed up jobs such as removing rust from iron or deburring mild steel. They're particularly useful for grinding or sanding in awkward spaces such as uneven surfaces and the insides of pipes.
Features and Benefits
• Aluminium oxide abrasive material
• Diameter of 60 mm
• P40, P80, P120 grit size
• Shank diameter of 6 mm
• Flap wheel type
• Diameter of 60 mm
• P40, P80, P120 grit size
• Shank diameter of 6 mm
• Flap wheel type
規格
Attribute | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Grit Size | P40, P80, P120 |
Diameter | 60mm |
Wheel Type | Flap Wheel |