- RS庫存編號:
- 300-5351
- 製造零件編號:
- 315298 101030 5
- 製造商:
- Watts
6 在3 工作日內發貨 (海外庫存)
4 在3 工作日內發貨 (海外庫存)
已增加
單價 个
HK$48.13
單位 | Per unit |
1 - 49 | HK$48.13 |
50 - 99 | HK$46.22 |
100 + | HK$44.30 |
- RS庫存編號:
- 300-5351
- 製造零件編號:
- 315298 101030 5
- 製造商:
- Watts
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
Flexible supply hoses for sanitary installations
Range of flexible pressure supply hoses for sanitary installations with stainless steel braid with an internal diameter of 9 mm.
Offered with various types of connectors, and in two different lengths for certain models.
Offered with various types of connectors, and in two different lengths for certain models.
Knob Operated Taps & Mixer Taps
Brass units manufactured to BS5412 and chrome plated to BS1224
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
Handles are clearly marked for hot and cold recognition
Operating pressure range: 0.1 to 10 bar
Max operating temperature: 80°C
規格
Attribute | Value |
---|---|
Length | 300mm |
Connection Size 1 | 10mm |
Connection Gender 2 | Male |
Connection Size 2 | 12 mm, 17mm |
Material | Stainless Steel |
Maximum Working Pressure | 16 bar |
Suitable Applications | Cold Water, Hot Water |