- RS庫存編號:
- 465-2374
- 製造零件編號:
- TC74VHC374FT
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 465-2374
- 製造零件編號:
- TC74VHC374FT
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TC74VHC Family Flip-Flops & Latches, Toshiba
74VHC Family
規格
Attribute | Value |
---|---|
Logic Family | VHC |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 16.2 ns @ 3.3 V |
Dimensions | 6.5 x 4.4 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1mm |
Length | 6.5mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2 V |
Width | 4.4mm |
Minimum Operating Temperature | -40 °C |