- RS庫存編號:
- 663-2063
- 製造零件編號:
- SN74HC273DW
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 663-2063
- 製造零件編號:
- SN74HC273DW
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
規格
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 160 ns @ 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Height | 2.35mm |
Minimum Operating Supply Voltage | 2 V |
Width | 7.52mm |
Length | 12.8mm |
Minimum Operating Temperature | -40 °C |