- RS庫存編號:
- 821-3904
- 製造零件編號:
- HAFBLF0200C4AX5
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 821-3904
- 製造零件編號:
- HAFBLF0200C4AX5
- 製造商:
- Honeywell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Honeywell Zephyr™ HAF Series – High Accuracy ±50 SCCM to ±750 SCCM
Honeywell Zephyr™ HAF Series sensors provide a digital interface for monitoring airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow.
Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. Standard flow ranges are available at ±50, ±100, ±200, ±400 or ±750 sccm. Custom flow ranges are also available. The sensors are fully calibrated and temperature compensated with an onboard Application Specific Integrated Circuit (ASIC).
The HAF Series is compensated over the temperature range of 0°C to 50°C and operates across a temperature range of -20°C to 70°C. The state-of-the-art ASIC-based compensation provides digital (I2C) outputs with a response time of 1 ms.
These sensors operate on the heat transfer principle to measure mass airflow. They consist of a microbridge Microelectronic and Microelectromechanical System (MEMS) with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow.
Zephyr sensors provide the customer with enhanced reliability, high accuracy, repeatable measurements and the ability to customise sensor options to meet many specific application needs. The combination of rugged housings with a stable substrate makes these products robust. They are designed and manufactured according to ISO 9001 standards.
Features and Benefits
Total error band as low as ±0.25%
Fast response time
Wide range of airflows
Customisable flow ranges
High sensitivity when flow is low
Linear output provides more intuitive sensor signal
High stability reduces errors due to thermal effects
Low-pressure drop typically improves patient comfort in medical applications
Product Application Information
MEDICAL
Anaesthesia delivery machines
Ventricular assist devices (heart pumps)
Hospital diagnostics (spectrometry, gas chromatography)
Nebulisers
Oxygen concentrators
Patient monitoring systems (respiratory monitoring)
Sleep apnea machines
Spirometers
Ventilators
Laparoscopy
INDUSTRIAL
Air-to-fuel ratio
Analytical instrumentation (spectrometry, chromatography)
Fuel cells
Gas leak detection
VAV system on HVAC systems
Gas meters
HVAC filters
規格
Attribute | Value |
---|---|
Media Monitored | Dry Gas |
Device Type | Amplified |
Minimum Flow Rate | 0 sccm |
Maximum Flow Rate | 200 sccm |
Supply Voltage | 5 V dc |
Pipe Diameter Range | Maximum of 5.35 mm |
Connection Type | Tubing |
Maximum Pressure | 25psi |
Material | High Temperature Polymer |
Minimum Operating Temperature | -20°C |
Series | HAF |
Maximum Operating Temperature | +70°C |