- RS庫存編號:
- 669-5465
- 製造零件編號:
- 8035001
- 製造商:
- Fellowes
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 669-5465
- 製造零件編號:
- 8035001
- 製造商:
- Fellowes
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Adjustable Footrest With Microban Antibacterial Protection
Prevents back and leg discomfort by ensuring the correct posture is adopted
Features Microban® antimicrobial product protection to inhibit the uncontrolled growth of stain and odour which can cause the spread of bacteria
Adjust position using foot pressure and it remains in preferred position until you wish to readjust
Rock freely back and forth to help stimulate foot and leg circulation. Microban® technology is built in during the manufacturing process, so it wont wash off or wear away for continuous protection that lasts the lifetime of the product
Features Microban® antimicrobial product protection to inhibit the uncontrolled growth of stain and odour which can cause the spread of bacteria
Adjust position using foot pressure and it remains in preferred position until you wish to readjust
Rock freely back and forth to help stimulate foot and leg circulation. Microban® technology is built in during the manufacturing process, so it wont wash off or wear away for continuous protection that lasts the lifetime of the product
規格
Attribute | Value |
---|---|
Tilt Adjustable | Yes |
Height | 4-1/8 → 5-5/8in |
Length | 17.5in |
Width | 13.13in |
Colour | Black/Silver |
Weight | 1.9kg |
Maximum Height | 5-5/8in |
Minimum Height | 4-1/8in |