Molex Easy-On 5597 Series 1.25mm Pitch 19 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS庫存編號 161-9494
  • 製造零件編號 39-53-2195
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): JP
產品詳細資訊

Molex 1.25 mm ZIF PCB Through Hole FPC Connectors - 5597 Series

5597 series ZIF (Zero Insertion Force) PCB through hole mount FPC connectors with a 1.25 mm pitch and a space saving design making them ideal for use in tight packaging applications. These FPC connectors feature a slide type actuator which provides a secure connection between the FPC and the connector terminals. These 5597 series FPC connectors are available with a right angle or vertical mounting orientation. The vertical mount FPC connectors have contacts on one side. The right angle FPC connectors have top contacts

Features and Benefits

• Space saving design
• ZIF for repeat cycling with minimum wear
• Slide type actuator for easy insertion and secure connection of FPC
• Staggered solder tails

Product Application Information

These FPC connectors are ideal for use in electronic automotive applications

1.25mm FFC

規格
Attribute Value
Number of Contacts 19
Contact Material Phosphor Bronze
Pitch 1.25mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 200 V
Series Easy-On
Series Number 5597
Number of Rows 1
Contact Plating Tin over Nickel
Termination Method Solder
Minimum Operating Temperature -20°C
Housing Material PET
Maximum Operating Temperature +80°C
此為已停產產品