- RS庫存編號:
- 195-5970
- 製造零件編號:
- 4-2041215-0
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 195-5970
- 製造零件編號:
- 4-2041215-0
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Uses FPC / FFC cable
Available in ZIF and non-ZIF versions
Top, bottom and dual contact versions available
Requires no application tooling
Low profile height
Light weight
0.25mm pitch series accepts angled insertion of flexible printed circuit
Space savings over other wire-to-board connectors
Improved assembly efficiency
Greater durability and tactile feel
Design flexibilityApplications
Flat flexible printed cable applications
LC displays
Game consoles
Tablets
Wearables
Cameras
Inkjet, laser and 3D printers
Personal computers
Mobile and smart phones
GPS devices
Streaming devices/set top boxes
Disk drives
Medical equipment
Available in ZIF and non-ZIF versions
Top, bottom and dual contact versions available
Requires no application tooling
Low profile height
Light weight
0.25mm pitch series accepts angled insertion of flexible printed circuit
Space savings over other wire-to-board connectors
Improved assembly efficiency
Greater durability and tactile feel
Design flexibilityApplications
Flat flexible printed cable applications
LC displays
Game consoles
Tablets
Wearables
Cameras
Inkjet, laser and 3D printers
Personal computers
Mobile and smart phones
GPS devices
Streaming devices/set top boxes
Disk drives
Medical equipment
規格
Attribute | Value |
---|---|
Number of Contacts | 40 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Contact Position | Bottom |
Body Orientation | Right Angle |
Insertion Force | ZIF |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FPC |
Series Number | 4-2041215 |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Gold Plated |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Housing Material | LCP |