- RS庫存編號:
- 202-4981
- 製造零件編號:
- XF3M-1415-1B-R100
- 製造商:
- Omron
5 現貨庫存,可於3工作日發貨。
已增加
單價 1 包 5 套
HK$95.17
Pack(s) | Per Pack | Per unit* |
1 - 4 | HK$95.17 | HK$19.034 |
5 - 9 | HK$93.08 | HK$18.616 |
10 + | HK$91.08 | HK$18.216 |
* 參考價格 |
- RS庫存編號:
- 202-4981
- 製造零件編號:
- XF3M-1415-1B-R100
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
The XF3M rotary backlock connectors provide improved insertion of FPC/FFC Cables and helps to confirm proper connection with a sure Lock Feel.
Applicable FPC/FFC thickness of 0.3 mm.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
Halogen Free- OMRON uses the following standard to determine halogen-free construction: 900 ppm max. for Br, 900 ppm max. for Cl, and 1,500 ppm max. for Br+Cl.
規格
Attribute | Value |
---|---|
Number of Contacts | 14 |
Contact Material | Gold Plated |
Pitch | 0.5mm |
Mounting Type | Cable Mount |
Gender | Male |
Termination Type | Top Contact |
Body Orientation | Horizontal |
Series | XF3M |
Series Number | XF3M |