Molex Easy-On 52030 Series 1mm Pitch 8 Way Straight Female FPC Connector, ZIF Vertical Contact

  • RS庫存編號 510-9461
  • 製造零件編號 52030-0829
  • 製造商 Molex
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

FFC ZIF Vertical Connectors

This Easy-On range of Molex 52610 and 52030 Series of ZIF FFC connectors will accept FFC cable of a 1mm footprint.
The 52610 series of Straight (Vertical) ZIF FFC connectors are SMT compatible.
The 52030 series of Straight (Vertical) ZIF FFC connectors are Through Hole mount.

The Phosphor Bronze terminals of the 52610-xx33 series SMT Straight (Vertical) ZIF FFC connectors are Silver Tin-Bismuth over Nickel plating with the PCB Retention fitting nail being Tin plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx33 series connectors is a UL 94V-0 rated Polyamide - Glass filled.

The Phosphor Bronze terminals of the 52610-xx71 series SMT Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx71 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52610-xx72 series SMT Straight (Vertical) ZIF FFC connectors are Gold over Nickel plated on the contact area and Tin plated on the PC Tails. The housing material of these SMT Straight (Vertical) ZIF FFC 52610-xx72 series connectors is a UL 94V-0 rated Nylon.

The Phosphor Bronze terminals of the 52030-xx29 series Through Hole Straight (Vertical) ZIF FFC connectors are Tin-Bismuth over Nickel plated. The housing material of these Through Hole Straight (Vertical) ZIF FFC 52030-xx29 series connectors is a UL 94V-0 rated Nylon.

Note

For FCC Cable assemblies see stock number 458-9169 typical.

//media.rs-online.com/t_line/L510943-01.gif

Approvals

UL (E29179)

1.0mm FFC/FPC Connectors – Molex

規格
Attribute Value
Number of Contacts 8
Contact Material Phosphor Bronze
Pitch 1mm
Mounting Type Through Hole
Gender Female
Termination Type ZIF Vertical Contact
Body Orientation Straight
Current Rating 1A
Voltage Rating 50 V ac
Series Easy-On
Series Number 52030
Number of Rows 1
Contact Plating Tin over Nickel
Minimum Operating Temperature -20°C
Housing Material Nylon
Maximum Operating Temperature +80°C
Termination Method Solder
130 現貨庫存,可於3工作日發貨。
單價 /個 (每包:10個)
HK$ 7.586
(不含稅)
單位
Per unit
Per Pack*
10 - 140
HK$7.586
HK$75.86
150 - 490
HK$6.447
HK$64.47
500 - 990
HK$5.84
HK$58.40
1000 - 2490
HK$5.386
HK$53.86
2500 +
HK$5.082
HK$50.82
* 參考價格
包裝方式: