最近搜索

    Maxim Integrated MAX14819AATM+ Framer & Line Interface, 0.225Mbps, 4.5 V, 5.5 V, 48-Pin TQFN-EP*

    RS庫存編號:
    204-3421
    製造零件編號:
    MAX14819AATM+
    製造商:
    Maxim Integrated
    Maxim Integrated
    查看所有Framer & Line Interface ICs
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 Each (In a Tray of 260)

    HK$106.424

    單位Per unitPer Tray*
    260 - 1040HK$106.424HK$27,670.24
    1300 +HK$95.782HK$24,903.32
    * 參考價格
    RS庫存編號:
    204-3421
    製造零件編號:
    MAX14819AATM+
    製造商:
    Maxim Integrated

    產品概覽和技術數據資料表


    法例與合規


    產品詳細資訊

    The Maxim Integrated MAX14819/MAX14819A low-power, dual-channel, IO-Link® master transceiver with sensor/actuator power supply controllers is fully compliant with the latest IO-Link and binary input standards and test specifications, IEC 61131-2, IEC 61131-9 SDCI, and IO-Link 1.1.3. This master transceiver also includes two auxiliary digital input (DI_) channels.


    Low-Power Architecture
    Integrated IO-Link Framer Eliminates Need for External UART
    High Configurability and Integration Reduce SKUs
    Integrated Protection Enables Robust Systems



    規格

    AttributeValue
    Number of Transceivers1
    Maximum Data Rate0.225Mbps
    Power Supply TypeDual
    Typical Operating Supply Voltage4.5 V, 5.5 V
    Package TypeTQFN-EP*
    Pin Count48
    可供預購。
    Add to Basket
    單位

    此產品暫時不接受預訂。

    抱歉,此產品暫無現貨,目前也不接受預訂。

    已增加

    單價 Each (In a Tray of 260)

    HK$106.424

    單位Per unitPer Tray*
    260 - 1040HK$106.424HK$27,670.24
    1300 +HK$95.782HK$24,903.32
    * 參考價格