Analog Devices AD2S99APZ, Voltage Controlled Oscillator, 20-Pin P-20A

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

規格
Attribute Value
Mounting Type Surface Mount
Package Type P-20A
Pin Count 20
Dimensions 9.04 x 8.38 x 3.94mm
Height 3.94mm
Length 9.04mm
Maximum Operating Supply Voltage ±5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage ±4.75 V
Minimum Operating Temperature -40 °C
Width 8.38mm
84 現貨庫存,可於3工作日發貨。
單價 個
HK$ 201.01
(不含稅)
單位
Per unit
1 - 4
HK$201.01
5 - 9
HK$193.29
10 - 19
HK$186.38
20 - 39
HK$180.16
40 +
HK$175.61
包裝方式: