Analog Devices AD2S99BPZ, Voltage Controlled Oscillator, 20-Pin PLCC

產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Synchro/Resolver to Digital Converters, Analog Devices

A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.

Analogue to Digital Converters - Analog Devices

Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

規格
Attribute Value
Mounting Type Surface Mount
Package Type PLCC
Pin Count 20
Dimensions 9.04 x 8.38 x 3.94mm
Height 3.94mm
Length 9.04mm
Maximum Operating Supply Voltage ±5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage ±4.75 V
Minimum Operating Temperature -40 °C
Width 8.38mm
29 現貨庫存,可於3工作日發貨。
單價 個
HK$ 241.77
(不含稅)
單位
Per unit
1 - 9
HK$241.77
10 - 99
HK$229.68
100 - 249
HK$218.20
250 - 499
HK$207.29
500 +
HK$196.92
包裝方式: